The IMT18T110 is a PNP transistor with a maximum collector current of 500mA and a maximum power dissipation of 300mW. It has a gain bandwidth product of 260MHz and is suitable for surface mount applications. The transistor has a maximum operating temperature range of -55°C to 150°C and is lead free and RoHS compliant.
Rohm IMT18T110 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 260MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
No datasheet is available for this part.