
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 120V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 50mA. Offers a minimum DC current gain (hFE) of 180 and a transition frequency of 140MHz. Packaged in a 6-pin SC-74 surface-mount (SMD/SMT) package, suitable for tape and reel mounting. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm IMT4T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm IMT4T108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -120V |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMT4T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.