
NPN RF small signal bipolar transistor featuring a 1.5GHz gain bandwidth product and transition frequency. This surface mount device offers a continuous collector current of 50mA and a collector emitter breakdown voltage of 20V. With a minimum hFE of 56 and a maximum power dissipation of 300mW, it operates across a temperature range of -55°C to 150°C. Packaged in SMT6, SC-74, 6-pin configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm IMX4T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm IMX4T108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 1.5GHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMX4T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
