
The IMX5T108 is a small outline NPN RF transistor with a collector-emitter breakdown voltage of 11V and a maximum collector current of 50mA. It has a gain bandwidth product of 3.2GHz and a maximum power dissipation of 300mW. The transistor is packaged in a 6-pin SC package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Rohm IMX5T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm IMX5T108 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 11V |
| Collector Emitter Voltage (VCEO) | 11V |
| Collector-emitter Voltage-Max | 11V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 3.2GHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3.2GHz |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMX5T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
