
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 20V collector-emitter breakdown voltage (VCEO) and a 500mA continuous collector current. Offers a minimum DC current gain (hFE) of 560 and a transition frequency of 350MHz. Packaged in a 6-pin SMT6 (SC-74) surface-mount package, suitable for tape and reel deployment. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Rohm IMX9T110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm IMX9T110 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 350MHz |
| hFE Min | 560 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMX9T110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
