
The KTR Series 3.6R 1% Chip Resistor is a fixed resistor from Rohm, operating over a temperature range of -55°C to 155°C. It has a maximum power dissipation of 100mW and is packaged in a 0603 case, available in cut tape packaging. The resistor is compliant with AEC-Q200 and RoHS. It features a 3.6 ohm resistance value with a tolerance of 1%.
Rohm KTR03EZPF3R60 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.