The KTR Series 3.3R 5% Chip Resistor is a fixed resistor designed for automotive applications, meeting AEC-Q200 standards. It features a 0603 package and is available in tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 100mW and is RoHS compliant.
Rohm KTR03EZPJ3R3 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR03EZPJ3R3 to view detailed technical specifications.
No datasheet is available for this part.