
The KTR10EZPF1004 is a 400V 1% SMT resistor with a maximum power dissipation of 125mW. It is compliant with AEC-Q200 and RoHS standards. The resistor is available in a 0805 package and is suitable for use in automotive applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR10EZPF1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.