The KTR Series 169kR 1% Chip Resistor is a fixed resistor with a resistance of 169kR and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in an 0805 case and is available on a cut tape reel. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Rohm KTR10EZPF1693 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR10EZPF1693 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 169kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF1693 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.