
The KTR10EZPF3004 is a 400V 1% SMT resistor from Rohm, featuring a maximum power dissipation of 125mW and operating within a temperature range of -55°C to 155°C. It is compliant with AEC-Q200 and packaged in the 0805 case. The resistor has a resistance of 3MR and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |