The Rohm KTR10EZPF39R0 is a 39R 1% fixed chip resistor with a maximum power dissipation of 125mW. It is packaged in an 0805 case and meets the automotive AEC-Q200 standard. The resistor operates over a temperature range of -55°C to 155°C. It is available in cut tape packaging and is RoHS compliant.
Rohm KTR10EZPF39R0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF39R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.