The KTR10EZPF5100 is a 510 ohm, 1% tolerance, 125mW power dissipation chip resistor from Rohm. It is available in the 0805 package case, with a height of 0.026inch, length of 0.079inch, and width of 0.049inch. The resistor is rated for operation between -55°C and 155°C, and is compliant with AEC-Q200 automotive standards. It is packaged in cut tape quantities of one resistor per package.
Sign in to ask questions about the Rohm KTR10EZPF5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR10EZPF5100 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.