
The KTR10 620kR 1% 125mW AEC-Q200 Chip Resistor is a fixed resistor from Rohm with a resistance of 620kR and a tolerance of 1%. It is designed for automotive applications and complies with AEC-Q200. The resistor has a maximum power dissipation of 125mW and operates within a temperature range of -55°C to 155°C. It is available in a 0805 package with a height of 0.026inch, length of 0.079inch, and width of 0.049inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR10EZPF6203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 620kR |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF6203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.