
The KTR10 866kR 1% Chip Resistor 0805 is a fixed resistor from Rohm, featuring a resistance of 866kR with a tolerance of 1%. It has a maximum power dissipation of 125mW and is available in a 0805 package. The resistor operates within a temperature range of -55°C to 155°C and is packaged in cut tape. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR10EZPF8663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 866kR |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF8663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.