The KTR10EZPF9533 is a 953kR 1% chip resistor from Rohm, featuring a 0805 package and automotive AEC-Q200 ratings. It has a maximum power dissipation of 125mW and operates between -55°C and 155°C. The resistor is packaged in cut tape and is RoHS compliant.
Rohm KTR10EZPF9533 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 953kR |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPF9533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.