
The Rohm KTR10EZPJ204 is a 200k ohm, 5% tolerance, chip resistor with a maximum power dissipation of 125mW. It is packaged in an 0805 case, measuring 0.026inch in height, 0.079inch in length, and 0.049inch in width. The resistor is rated for operation between -55°C and 155°C, and is compliant with AEC-Q200 automotive standards. It is available in a cut tape packaging format.
Rohm KTR10EZPJ204 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.