The Rohm KTR10EZPJ275 is a fixed chip resistor with a resistance of 2.7MR and a tolerance of 5%. It is packaged in an 0805 case and is rated for a maximum power dissipation of 125mW. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature range of -55°C to 155°C and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR10EZPJ275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.