The Rohm KTR10EZPJ4R7 is a fixed resistor with a resistance of 4.7 ohms and a tolerance of 5%. It is rated for a maximum power dissipation of 125 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in an 0805 SMT package and is compliant with AEC-Q200 standards. It is available in a cut tape packaging format.
Rohm KTR10EZPJ4R7 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.