
This 5.1R 5% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a package size of 0805 and a maximum power dissipation of 125mW. The resistor is available in a cut tape packaging format with a single unit per package. Operating temperatures range from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR10EZPJ5R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | KTR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR10EZPJ5R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.