
Surface mount fixed resistor with 1MΩ resistance and 1% tolerance. Features a 500V voltage rating, 250mW power dissipation, and a 100ppm/°C temperature coefficient. Constructed with metal glaze/thick film technology, it is housed in a 1206 (3216 metric) chip package. Operating temperature range is -55°C to 155°C. Automotive AEC-Q200 qualified and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR18EZPF1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | KTR18 |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
