
The KTR18EZPF1604 is a fixed resistor from Rohm with a resistance of 1.6MR and a tolerance of 1%. It is rated for a maximum power dissipation of 250mW and has an operating temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is lead-free and RoHS compliant. It is also compliant with AEC-Q200 automotive standards.
Rohm KTR18EZPF1604 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.6MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF1604 to view detailed technical specifications.
No datasheet is available for this part.