
The KTR18EZPF1804 is a 1.8MR 1% 250mW chip resistor from Rohm, featuring automotive AEC-Q200 ratings and a maximum operating temperature of 155°C. It is available in a 1206 package, packaged in cut tape. The resistor has a tolerance of 1% and is RoHS compliant.
Rohm KTR18EZPF1804 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF1804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
