High-voltage SMD chip resistor with 270 kOhm resistance and 1% tolerance. Features a 1206 [3216 Metric] case code, 250mW power dissipation, and operates from -55°C to 155°C. This thick film resistor is automotive AEC-Q200 qualified and RoHS compliant.
Rohm KTR18EZPF2703 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF2703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.