
The KTR18EZPF41R2 is a fixed resistor from Rohm, featuring a 41.2 ohm resistance and 1% tolerance. It is rated for a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. This chip resistor is compliant with AEC-Q200 and is packaged in a 1206 case, available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR18EZPF41R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR18EZPF41R2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF41R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
