
The KTR18EZPF5600 is a 500V 1% 560R chip resistor from Rohm, packaged in a 1206 SMD case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. This resistor is compliant with AEC-Q200 and is available in cut tape packaging.
Sign in to ask questions about the Rohm KTR18EZPF5600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR18EZPF5600 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF5600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.