
The KTR18EZPF5601 is a 5.6kR 1% 250mW chip resistor from Rohm, packaged in a 1206 case. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. The resistor is available in a cut tape packaging format.
Rohm KTR18EZPF5601 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.