
The KTR18EZPF5602 is a 56kR 1% chip resistor from Rohm, packaged in a 1206 case code, with a maximum power dissipation of 250mW. It is compliant with AEC-Q200 and RoHS standards. The resistor operates within a temperature range of -55°C to 155°C. It is available in cut tape packaging and features two terminations.
Rohm KTR18EZPF5602 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF5602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.