The Rohm KTR18EZPF5603 is a 500V 1% 560kR chip resistor with a 1206 package and automotive AEC-Q200 compliance. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is packaged in cut tape and has a height of 650um. It is RoHS compliant and features a 2-termination design.
Rohm KTR18EZPF5603 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF5603 to view detailed technical specifications.
No datasheet is available for this part.
