
The KTR18EZPF5623 is a 1% tolerance, 562kR resistance, chip resistor from Rohm's KTR series, compliant with AEC-Q200 automotive standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case, available in cut tape packaging, and is suitable for use in automotive applications.
Rohm KTR18EZPF5623 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF5623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.