
The KTR18EZPF6190 is a 1% tolerance, 619 ohm chip resistor from Rohm. It is designed to meet the stringent requirements of the automotive industry, as indicated by its AEC-Q200 compliance. With a maximum power dissipation of 250 milliwatts, this resistor is suitable for a variety of applications. It measures 0.126 inch in length, 0.063 inch in width, and 0.026 inch in height, and is packaged in a 1206 case code, also known as a 3216 metric case code. The resistor is available in a single unit quantity, packaged in cut tape, and is RoHS compliant. It operates within a temperature range of -55°C to 155°C.
Sign in to ask questions about the Rohm KTR18EZPF6190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR18EZPF6190 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 619R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF6190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.