The KTR Series 820kR 1% 250mW AEC-Q200 Chip Resistor is a fixed resistor with a resistance of 820kR and a tolerance of 1%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. This resistor is packaged in a 1206 case and is available in cut tape packaging. It meets the automotive AEC-Q200 rating and is RoHS compliant.
Sign in to ask questions about the Rohm KTR18EZPF8203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KTR18EZPF8203 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF8203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.