The KTR18EZPF9100 is a 910 ohm, 1% tolerance, 250mW power dissipation chip resistor from Rohm's KTR series, compliant with AEC-Q200 automotive standards. It is available in a 1206 package with a height of 0.026 inch and a length of 0.126 inch. Operating temperature range is -55°C to 155°C. The resistor is packaged in cut tape with a quantity of one per package.
Rohm KTR18EZPF9100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.