
The KTR18EZPJ220 is a 22R 5% chip resistor from Rohm, packaged in a 1206 case. It is compliant with AEC-Q200 and RoHS. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is available in a single package quantity, packaged in cut tape.
Rohm KTR18EZPJ220 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | KTR18 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPJ220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.