The KTR18EZPJ5R6 is a 5.6 ohm, 5% tolerance, chip resistor from Rohm's KTR series. It is rated for a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. This resistor is packaged in a 1206 case and is available on tape and reel. It meets the automotive AEC-Q200 standard and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 5% |
| RoHS | Compliant |