The KTR25JZPF1002 is a 10k ohm, 1% tolerance, chip resistor from Rohm's KTR series. It is available in a 1210 package and is RoHS compliant. The resistor has a maximum power dissipation of 333mW and operates over a temperature range of -55°C to 155°C. It is packaged in cut tape quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR25JZPF1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR25JZPF1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.