The Rohm KTR25JZPF4R30 is a 4.3 ohm, 1% tolerance, 1210 case size resistor with a maximum power dissipation of 333 milliwatts. It operates over a temperature range of -55°C to 155°C and is compliant with automotive AEC-Q200 standards. The resistor is packaged in a cut tape format with 4000 units per package. It has a height of 0.028 inch, length of 0.126 inch, and width of 0.098 inch.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |