
The KTR25JZPJ4R3 is a 5% tolerance, 4.3 ohm fixed resistor from Rohm, packaged in a 1210 SMD package. It has a maximum power dissipation of 333 milliwatts and operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is available in quantities of 4000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm KTR25JZPJ4R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | KTR25 |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR25JZPJ4R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.