KTR25JZPJ755-ND
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 7.5MR |
| RoHS Compliant | Yes |
| Series | KTR25 |
| Tolerance | 5% |
| Voltage Rating | 600V |
| Width | 0.098inch |
| RoHS | Compliant |