
The LM2901DT is a quad general purpose TTL logic IC from Rohm, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features an input bias current of 250nA and an output current of 16nA. It is available in a tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Rohm LM2901DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM2901DT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16nA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2901DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
