
The LM2902KPWR is a general purpose operational amplifier with a voltage gain of 100dB and a gain bandwidth product of 1.3MHz. It features a common mode rejection ratio of 50dB and an input bias current of 20nA. The amplifier is available in a ROHS compliant, TSSOP-14 package and is suitable for use in a variety of applications. It can operate over a temperature range of -40°C to 125°C and has an operating supply current of 1.5mA. The LM2902KPWR is RoHS compliant and is available in a tape and reel packaging option.
Sign in to ask questions about the Rohm LM2902KPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM2902KPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2902KPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
