
The LM2902KVQDR is a general purpose operational amplifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 1.3MHz. It features an input bias current of 20nA and an input offset voltage of 2mV. The amplifier is available in a RoHS compliant SOIC-14 package and operates over a temperature range of -40°C to 125°C. It can supply up to 40mA of current per channel and has an operating supply current of 1.5mA.
Sign in to ask questions about the Rohm LM2902KVQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM2902KVQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2902KVQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
