
Dual general-purpose comparator IC featuring a 7mV maximum input offset voltage and 1.3µs response time. This bipolar device offers 2 channels, operates from a 5V to 30V supply range, and provides 16mA output current per channel. Designed for surface mounting in an SOIC-8 package, it boasts a maximum supply current of 1mA and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Rohm LM2903DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM2903DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Trophy |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2903DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
