
Dual general-purpose comparator featuring a 7mV input offset voltage and 1.5µs response time. Surface mountable in an 8-pin SOIC package, this bipolar IC operates from a 5V to 30V supply range with a maximum supply current of 1mA. It offers 16mA output current per channel and is compatible with CMOS and TTL outputs. Designed for reliable operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm LM2903MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM2903MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Now |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2903MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
