
The LM2903PT is a TSSOP-8 surface mount dual op-amp from Rohm with an input bias current of 250nA and an output current of 16mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 2.5mA. This device is RoHS compliant and is packaged on a tape and reel. The LM2903PT is a general purpose dual op-amp with TTL output type.
Rohm LM2903PT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Signature |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2903PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
