
Dual general-purpose operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This bipolar IC offers a 100dB voltage gain, 2mV input offset voltage, and 45nA input bias current. Designed for surface mounting in an SOIC package, it operates from a 1.5V to 16V dual supply voltage with a typical 1mA operating supply current. Maximum output current per channel is 40mA, and the device is RoHS compliant.
Rohm LM2904MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Now |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2904MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
