
Quad operational amplifier featuring general-purpose functionality. Surface mountable in a 14-pin SOIC package, this bipolar IC offers 4 independent amplifier circuits. Key specifications include a maximum input offset voltage of 2mV, 45nA input bias current, and 1.5mA operating supply current. Each channel provides up to 40mA output current, with an operating temperature range from 0°C to 70°C. Packaged on tape and reel, this component is RoHS compliant.
Rohm LM324MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Now |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM324MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
