
The LM358FVJ-E2 is a dual-channel operational amplifier from Rohm, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V with a maximum limit of 36V. The amplifier has a maximum input offset voltage of 5000μV and a common-mode reject ratio of 80dB. It also boasts a unity gain bandwidth of 800kHz and a slew rate of 0.3V/μs. The device is packaged in an 8-pin TSSOP package.
Sign in to ask questions about the Rohm LM358FVJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM358FVJ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm LM358FVJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.