
The LM393DGKR is a dual general purpose logic IC from Rohm, featuring an input bias current of 250nA and a quiescent current of 1mA. It operates within a temperature range of 0°C to 70°C and is available in a lead-free MSOP-8 package. This IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Rohm LM393DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM393DGKR technical specifications.
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
