
Dual-channel general-purpose comparator IC featuring a 7mV input offset voltage and 1.3µs response time. This bipolar device offers CMOS and TTL output compatibility, with a maximum supply voltage of 36V and a minimum of 2V. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 1mA. Packaged in an 8-pin SOIC (SOP-8) surface-mount format, it is supplied on tape and reel.
Rohm LM393DT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Signature |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.