
The Rohm LM393PT is a dual general purpose TTL logic IC with an input bias current of 250nA and an output current of 16mA. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP-8 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Rohm LM393PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM393PT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
